Low

FW BELL  8010  GAUSS/TESLA METER, 300mG TO 300KG, 0.1%

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: FW BELL
  • Newark Part No.: 28W2836
  • Manufacturer Part No 8010

Product Information


  • Accuracy %: 0.1%
  • External Depth: 368mm
  • External Height: 132mm
  • External Width: 292mm
  • Meter Display Type: TFT LCD Colour
  • No. of Digits / Alpha: -
  • Operating Temperature Max: 50°C
  • Operating Temperature Min: 0°C
  • Readings: Gauss, Tesla
  • Resolution - High Range Max: 1G
  • Resolution - Low Range Max: 1µG
  • RoHS Compliant: Yes
  • SVHC: To Be Advised
  • Weight: 5.3kg

Availability

Availability:  1

(Available until stock is exhausted)


  • 1 in stock for same day shipping

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Unit Price: $5,650.53

Buy

Price

Quantity List Price
1+ $5,650.53

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought