Low

FW BELL  6010  METER, GAUSS, 1mG-300kG, 0HZ-20KHZ, 1%

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: FW BELL
  • Newark Part No.: 83F9146
  • Manufacturer Part No 6010

Product Information


  • Accuracy %: 1%
  • External Depth: 317.5mm
  • External Height: 114.3mm
  • External Width: 254mm
  • Meter Display Type: LCD Monochrome
  • No. of Digits / Alpha: 3-3/4
  • Operating Temperature Max: 50°C
  • Operating Temperature Min: 0°C
  • Readings: Ampere, Gauss, Tesla
  • Resolution - High Range Max: 300000G
  • Resolution - Low Range Max: 0.001G
  • SVHC: To Be Advised
  • Weight: 4kg

Availability

Availability:  0

    Per the manufacturer, more stock expected week of 5/11/15

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Unit Price: $3,413.71

Buy

Price

Quantity List Price
1+ $3,413.71

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought