Low

FW BELL  5180  METER, GAUSS, 1G-30kG, 0HZ-25KHZ, 1.1%

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: FW BELL
  • Newark Part No.: 89J5968
  • Manufacturer Part No 5180

Product Information


  • Accuracy %: 1.1%
  • Bandwidth: 25kHz
  • External Depth: 1.44"
  • External Height: 6.9"
  • External Width: 3.9"
  • Meter Display Type: LCD Colour
  • No. of Batteries: 4
  • No. of Digits / Alpha: 3-2/3
  • Operating Temperature Max: 50°C
  • Operating Temperature Min: 0°C
  • Readings: Ampere, Gauss, Tesla
  • Resolution - High Range Max: 10G
  • Resolution - Low Range Max: 0.001G
  • SVHC: To Be Advised
  • Sampling Rate: 100kSPS
  • Weight: 1.59kg

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/2226
  •  130/2228

Availability

Availability:  15


  • 15 in stock for same day shipping
 
Check stock and lead times
  • 6 Further stock expected to ship on Mar 24, 2015
  • Per the manufacturer, more stock expected week of 3/30/15

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Unit Price: $1,492.19

Buy

Price

Quantity List Price
1+ $1,492.19

FW BELL-5180-METER, GAUSS, 1G-30kG, 0HZ-25KHZ, 1.1%;METER, GAUSS, 1G-30kG, 0HZ-25KHZ, 1.1%; Accuracy %:1.1%; Meter Display Type:LCD Colour; No. of Digits / Alpha:3-2/3; Resolution - High Range Max:10G; Resolution - Low Range Max:0.001G; Readings:Ampere, Gauss, Tesla; Bandwidth:25kHz ;RoHS Compliant: NA

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


FW BELL - 5180 - METER, GAUSS, 1G-30kG, 0HZ-25KHZ, 1.1% 4 5 1 1
Fit the bill We purchased this meter as a quick check to make sure that the Rare Earth magnets that we use for processing are still preforming to specification. This meter has made that testing quick and easy. The only improvement I would see would be to have a more robust probe. The probe seems like it might not hold up well under challenging conditions. February 28, 2011
1-1 of 1
Back to top

Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought