Low

FW BELL  5170  METER, GAUSS, 200G-20kG, 0HZ-20KHZ, 2%

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 60K8441
  • Manufacturer Part No 5170

Product Information


  • Accuracy %: 2%
  • Bandwidth: 20kHz
  • External Depth: 1.44"
  • External Height: 6.9"
  • External Width: 3.9"
  • Meter Display Type: LCD Colour
  • No. of Batteries: 4
  • No. of Digits / Alpha: 3-1/2
  • Operating Temperature Max: 50°C
  • Operating Temperature Min: 0°C
  • Readings: Ampere, Gauss, Tesla
  • Resolution - High Range Max: 10G
  • Resolution - Low Range Max: 0.001G
  • RoHS Compliant: Yes
  • SVHC: To Be Advised
  • Weight: 1.59kg

Description

The 5170 is a hall effect Gauss/TeslaMeter that utilizes a Hall probe to measure magnetic flux density in terms of gauss, Tesla or ampere/meter. The instrument is capable of measuring static (DC) and alternating (AC) magnetic fields. It consists of a palm sized meter and various detachable Hall probes. The meter operates on 4 standard AA 1.5V alkaline batteries or can be operated with an external AC to DC power supply. A retractable stand allows the meter to stand upright on a flat surface. The large display is visible at considerable distances. The instrument is easily configured using a keypad.

Features:

  • 2% Basic DC accuracy
  • DC-20kHz frequency bandwidth
  • 3.5" LCD display
  • Auto zero operation

Applications:

  • Test & Measurement

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  130/2228
  •  131/2229

Availability

Availability:  1

(Available until stock is exhausted)


  • 1 in stock for same day shipping

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $1,506.32 $1506.32

Buy

Price

Quantity List Price
1+ $1,506.32

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Customers Also Bought