Low

FW BELL  4190  METER, GAUSS/TESLA, 1999mG 25-1200HZ, 1%

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: FW BELL
  • Newark Part No.: 38M8608
  • Manufacturer Part No 4190

Product Information


  • Accuracy %: 1%
  • External Depth: 37mm
  • External Height: 120mm
  • External Width: 76mm
  • Meter Display Type: LCD Monochrome
  • No. of Batteries: 4
  • No. of Digits / Alpha: 3-1/2
  • Operating Temperature Max: 50°C
  • Operating Temperature Min: -10°C
  • Readings: Gauss, Tesla
  • Resolution - High Range Max: 1.999G
  • Resolution - Low Range Max: 0.0001G
  • RoHS Compliant: Yes
  • SVHC: To Be Advised
  • Sampling Rate: 8kSPS
  • Weight: 177g

Find similar products  grouped by common attribute

This product also features on the following pages and catalog editions:

  •  129/2226

Availability

Availability:  0

    Per the manufacturer, more stock expected week of 2/9/15

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $528.36

Buy

Price

Quantity List Price
1+ $528.36

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


(There is 1 question : 1 answer on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Details: 
Looking for a replacement battery for tesla meter (part number 414190)?
1 year, 10 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
According to datasheet, this thermometer can be powered by 4 'AAA' sized alkaline batteries. Suggested part number of battery which can be used with this meter is PC2400BKD from Duracell.
1 year, 9 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
1 of 1
Back to top

Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Customers Also Bought