Low

FW BELL  4180  METER, GAUSS/TESLA, 599mG, 25-1200HZ, 2%

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: FW BELL
  • Newark Part No.: 96M1812
  • Manufacturer Part No 4180

Product Information


  • Accuracy %: 2%
  • External Depth: 37mm
  • External Height: 120mm
  • External Width: 76mm
  • Meter Display Type: LCD Monochrome
  • No. of Batteries: 4
  • No. of Digits / Alpha: 3-1/2
  • Operating Temperature Max: 50°C
  • Operating Temperature Min: -10°C
  • Readings: Gauss, Tesla
  • Resolution - High Range Max: 0.599G
  • Resolution - Low Range Max: 0.0001G
  • RoHS Compliant: Yes
  • SVHC: To Be Advised
  • Weight: 177g

Find similar products  grouped by common attribute

This product also features on the following pages and catalog editions:

  •  129/2226

Availability

Availability:  0

    Per the manufacturer, more stock expected week of 2/2/15

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $418.88

Buy

Price

Quantity List Price
1+ $418.88

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Customers Also Bought