FW BELL 155125

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 92F4429
  • Manufacturer Part No 155125

Product Specifications, Documents & More

  • Accuracy: 0.5%
  • Accuracy %: 0.5%
  • Current Measuring Range AC: 10A to 50A
  • Current Measuring Range DC: -
  • Operating Frequency Range: 20Hz to 100Hz
  • Response Time: 300ms
  • SVHC: To Be Advised
  • Sensor Output: Current
  • Supply Voltage DC Max: 40V
  • Supply Voltage DC Min: 5V

Find similar products  grouped by common attribute

View this product in our online catalog

This product also features on the following pages and catalog editions:

  •  131/1840
  •  132/1836


Availability:  1

Available until stock is exhausted

  • 1 in stock for same day shipping

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $198.12 $198.12



Quantity List Price
1+ $198.12

Legislation and Environmental

Back to top

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews

Customer Q&A Exchange


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.


Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Customers Also Bought