Low

FULLEON  AS/M/S/24VAC/R  SOUNDER, MIDI, 24VAC, RED

FULLEON AS/M/S/24VAC/R
Technical Data Sheet (755.18KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

 

Product Information

Tones:
Supply Voltage VAC:
Supply Voltage VDC:
Sound Level SPL:
External Depth:
IP / NEMA Rating:
Operating Temperature Min:
Operating Temperature Max:
Resonant Frequency:
Current Consumption:
Product Range:

Legislation and Environmental

RoHS Compliant:
Yes
Independent Distributor