Low

SK-FR-144PMC-91467B - 

Evaluation Board, CAN Transceiver, FR70, UART-Transceiver, USB to Serial Converter

SK-FR-144PMC-91467B - Evaluation Board, CAN Transceiver, FR70, UART-Transceiver, USB to Serial Converter

The actual product may differ from image shown

Manufacturer:
FUJITSU FUJITSU
Manufacturer Part No:
SK-FR-144PMC-91467B
Newark Part No.:
15P2576
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
Fujitsu
:
-
:
MB91460
:
FR70
:
FR70
:
MB91460
:
Board, Cable, CD
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

SK-FR-144PMC-91467B is a is a low cost evaluation board based on the FR microcontroller MB91460 series. The MB91F467B microcontroller on the board is already preprogrammed with a simple application. Many important features of the 32bit MCU series MB91460 can be evaluated with the included target board and the mounted microcontroller MB91F467B. This device is a general purpose controller with CAN interfaces, several UARTs (including SPI and LIN), I2C interface, a reasonable number of different timers, A/D converters and additional resources. The external bus interface can be enabled if required.
  • UART transceiver (SUB D9 connector)
  • USB to serial converter
  • High speed CAN transceiver (SUB D9 connector)
  • LED display (7 segment)
  • User button, Reset button, Reset LED
  • All 144 pins routed to pin header
  • On board 5V and 3V voltage regulators, Power LED
  • USB power supply (external power supply possible)
  • The external bus I/F can be enabled optionally

Applications

Communications & Networking

Contents

Board, Cable, CD.

Warnings

This board and its deliverables must only be used for test applications in an evaluation laboratory environment.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

2 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times
$25.5099 $ 25.51
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $185.50
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.