Low

MB85RC64PNF-G-JNE1 - 

NVRAM, FRAM, 64 Kbit, 8K x 8bit, I2C, 900 ns, SOIC

MB85RC64PNF-G-JNE1 - NVRAM, FRAM, 64 Kbit, 8K x 8bit, I2C, 900 ns, SOIC

The actual product may differ from image shown

Manufacturer:
FUJITSU FUJITSU
Manufacturer Part No:
MB85RC64PNF-G-JNE1
Newark Part No.:
93R5162
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The MB85RC64PNF-G-JNE1 is a 64K (8K x 8-bit) I²C FRAM Stand-Alone Chip in a configuration of 8192 words x 8-bits, using the ferroelectric process and silicon gate CMOS process technologies for forming the non-volatile memory cells. Unlike SRAM, the chip is able to retain data without using a data backup battery. The read/write endurance of the non-volatile memory cells used for the chip has improved to be at least 10¹º cycles, significantly outperforming other non-volatile memory products in the number. The chip does not need a polling sequence after writing to the memory such as the case of flash memory or E2PROM.
  • Supports standard or fast mode
  • Serial clock and serial data interface
  • 400kHz Maximum Operating frequency
  • 1E+10 times Read or write endurance

Applications

Communications & Networking

Product Information

:
FRAM
:
64Kbit
:
8K x 8bit
:
I2C
:
900ns
:
SOIC
:
8Pins
:
2.7V
:
3.6V
:
-40°C
:
85°C
:
Each
:
-
:
To Be Advised
:
MSL 2 - 1 year
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

Awaiting Delivery

Available for backorder to lead times shown

UK Stock

Freight Charge: $20.00 once per order

Delivery in 5-7 business days from our UK warehouse for in stock items

 
Check stock and lead times
More stock available week commencing 7/16/18
$3.87 $ 3.87
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $3.87
50 + $3.49
100 + $3.21
250 + $2.96
500 + $2.77
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

FUJITSU - MB85RC64PNF-G-JNE1 - MEMORY, FRAM, 64KBIT, I2C, SOIC-8 5 5 1 1
Excellent to explore FRAM Great documentation. Using this IC to create Arduino solid state drive. May 29, 2015
  • 2015-06-11T15:22:27.830-05:00
  • bvseo_lps, prod_bvrr, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasreviews, tv_1, tr_1
  • loc_en_US, sid_93R5162, prod, sort_default
1-1 of 1

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.