Low

FUJITSU  MB85RC16VPNF-G-JNE1  FRAM, 16K, I2C, 5V, 8SOP

FUJITSU MB85RC16VPNF-G-JNE1
Manufacturer:
FUJITSU FUJITSU
Manufacturer Part No:
MB85RC16VPNF-G-JNE1
Newark Part No.:
76T2205
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Information

Memory Type:
FRAM
Memory Size:
16Kbit
NVRAM Memory Configuration:
2K x 8bit
IC Interface Type:
I2C
Access Time:
-
Memory Case Style:
SOIC
No. of Pins:
8Pins
Supply Voltage Min:
3V
Supply Voltage Max:
5.5V
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Each
Product Range:
-
MSL:
MSL 3 - 168 hours
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Independent Distributor

Associated Products