Low

FUJITSU  MB85R256FPF-G-BNDE1  FRAM, 256K, PARALLEL, 3V, 28SOP

FUJITSU MB85R256FPF-G-BNDE1
Manufacturer:
FUJITSU FUJITSU
Manufacturer Part No:
MB85R256FPF-G-BNDE1
Newark Part No.:
76T2211
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Memory Type:
FRAM
Memory Size:
256Kbit
NVRAM Memory Configuration:
32K x 8bit
IC Interface Type:
Parallel
Access Time:
70ns
Memory Case Style:
SOIC
No. of Pins:
28Pins
Supply Voltage Min:
2.7V
Supply Voltage Max:
3.6V
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Each
Product Range:
-
MSL:
MSL 3 - 168 hours
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Independent Distributor

Associated Products