Low

FLASH-CAN-48P-M26 - 

Evaluation Board, For 16 BIT FLASH MCUS, In-Circuit Serial Flash Programming, UART Interface

FLASH-CAN-48P-M26 - Evaluation Board, For 16 BIT FLASH MCUS, In-Circuit Serial Flash Programming, UART Interface

The actual product may differ from image shown

Manufacturer:
FUJITSU FUJITSU
Manufacturer Part No:
FLASH-CAN-48P-M26
Newark Part No.:
79R6407
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
Fujitsu
:
16bit
:
F2MC-16LX
:
F2MC
:
F2MC
:
MB90F387PMT
:
Board
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

FLASH-CAN-48P-M26 is a low cost multifunctional evaluation board for 16bit flash microcontrollers in a FPT-48P-M26 package. It can be used stand alone for software development and testing or as a simple target board to work with the emulator system. The board is supplied with a socketed 4MHz crystal as the main oscillation clock. Using the internal PLL of the MCU, internal clock rates up to 16MHz can be achieved. UART1 can be used for RS232 communication. In circuit programming (asynchronous) can be done via UART1 using the burn in bootloader of the microcontroller. Additionally one TLE6259 single wire LIN transceiver is included to drive the bus line in LIN systems for particular application. The board allows the designer immediately to start with the software development before his own final target system is available.
  • Supports MB90360, MB90385, MB90455, MB90895, and MB90960 series with socket (MB90F387 included)
  • 9V to 12V unregulated external DC power supply usable
  • 5V internal power supply, Power LED
  • All resources available for evaluation
  • All pins routed to connectors
  • One UART interface, one LIN transceiver, one high speed CAN transceiver
  • 8 user LEDs, optional: alphanumeric standard LC-Display connectable instead of LEDs
  • Reset button, reset LED
  • 5 user buttons
  • 64pin VG connector

Applications

Automotive, Industrial

Footnotes

This board must only be used for test applications in an evaluation laboratory environment.

Warnings

All data and power supply lines connected to this starter kit should be kept as short as possible, with max allowable length 3m. Longer cables may affect EMC performance and cause radio interference.

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

No Longer Manufactured

No longer stocked:: No Longer Manufactured:: true

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.