Low

FUJI ELECTRIC  7MBR50SB-120-50  IGBT, 1.2KV, 75A, MODULE

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: FUJI ELECTRIC
  • Newark Part No.: 56P5525
  • Manufacturer Part No 7MBR50SB-120-50

Product Information


  • Collector Emitter Voltage V(br)ceo: 1.2kV
  • Collector Emitter Voltage Vces: 2.1V
  • DC Collector Current: 75A
  • No. of Pins: 24
  • Power Dissipation Pd: 360W
  • SVHC: To Be Advised
  • Transistor Case Style: Module
  • Transistor Polarity: N Channel

Find similar products  grouped by common attribute

Availability

Availability:  9


  • 9 in stock for same day shipping
 
Check stock and lead times
    Supplier lead time 19 weeks

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $194.47

Buy

Price

Quantity List Price
1 - 9 $194.47
10 - 24 $180.22
25 - 49 $165.97
50 - 99 $160.10
100 - 999999999 $153.40

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Customers Also Bought