Low

FUJI ELECTRIC  7MBR10SA-120-50  IGBT Array & Module Transistor, 7 Pack, N Channel, 15 A, 2.1 V, 75 W, 1.2 kV, Module

FUJI ELECTRIC 7MBR10SA-120-50
Manufacturer Part No:
7MBR10SA-120-50
Newark Part No.:
76R7170
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Transistor Polarity:
N Channel
DC Collector Current:
15A
Collector Emitter Saturation Voltage Vce(on):
2.1V
Power Dissipation Pd:
75W
Collector Emitter Voltage V(br)ceo:
1.2kV
Transistor Case Style:
Module
No. of Pins:
24Pins
Operating Temperature Max:
150°C
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Independent Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.