Low

FUJI ELECTRIC  2MBI200SB-120-50  IGBT Array & Module Transistor, N Channel, 200 A, 2.6 V, 1.5 kW, 1.2 kV, Module

FUJI ELECTRIC 2MBI200SB-120-50
Manufacturer Part No:
2MBI200SB-120-50
Newark Part No.:
76R7059
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Information

Transistor Polarity:
N Channel
DC Collector Current:
200A
Collector Emitter Saturation Voltage Vce(on):
2.6V
Power Dissipation Pd:
1.5kW
Collector Emitter Voltage V(br)ceo:
1.2kV
Transistor Case Style:
Module
No. of Pins:
7Pins
Operating Temperature Max:
150°C
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Independent Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.