Low

FUJI ELECTRIC  2MBI100S-120-50  IGBT Array & Module Transistor, Dual Pack, N Channel, 150 A, 2.6 V, 780 W, 1.2 kV, Module

FUJI ELECTRIC 2MBI100S-120-50
Technical Data Sheet (193.59KB) EN See all Technical Docs

The actual product may differ from image shown

 

Product Information

Transistor Polarity:
N Channel
DC Collector Current:
150A
Collector Emitter Saturation Voltage Vce(on):
2.6V
Power Dissipation Pd:
780W
Collector Emitter Voltage V(br)ceo:
1.2kV
Transistor Case Style:
Module
No. of Pins:
7Pins
Operating Temperature Max:
150°C
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Independent Distributor

Substitutes

IGBT MODULE, 1.2KV, 100A

FUJI ELECTRIC

6:  in stock

Price for: Each

1+ $76.13 25+ $72.66 50+ $70.72 100+ $68.40 More pricing

Buy

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.