Low

VM800P50A-BK - 

Development Board, FT800 5" TFT LCD Black Case, FT800, ATMEGA328

The actual product may differ from image shown

Manufacturer:
BRIDGETEK BRIDGETEK
Manufacturer Part No:
VM800P50A-BK
Newark Part No.:
55X3782
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The VM800P50A-BK is a Development Module with 5-inch TFT LCD display, used to develop and demonstrate the functionality of the FT800 Embedded Video Engine, EVE. It is designed to create quality HMI solutions with display, audio and touch functionality. The Arduino-compatible module features an FT800 chip for three in one operation (display, audio and touch) and its FT232R USB UART interface IC for MCU programming and communications, controlled from an inbuilt ATMEGA328P microcontroller operating at 5V/16MHz. Programming and configuration is easily achieved via the Arduino IDE, using a pre-programmed Arduino-compatible boot loader. It offers a high-quality system with an elegantly designed, precision fit bezel that provides a resistive touch panel sensor and component board in a rugged, plastic enclosure. It supports many I/O daughter cards or shields for expanding external interfacing and control.
  • Precision fitted bezel in black
  • Backlight LED driver
  • Audio power amplifier and micro speaker
  • FT232R USB serial port for firmware upgrade
  • Battery backed real time clock
  • 320x240 resolution TFT LCD with resistive touch panel
  • 2x Micro-Match miniature connectors for daughter card expansion
  • 5V power supply from micro-USB or battery connector

Applications

Industrial, Commercial, Embedded Design & Development

Product Information

:
FTDI
:
FT800, ATMEGA328
:
Audio, Video
:
Video Signal Processor
:
Dev Board FT800
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

4 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times
$88.20 $ 88.20
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $88.20
5 + $86.80
10 + $86.59
25 + $84.76
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.