Low

FTDI  VM800P35A-PL  DEV BOARD, FT800 3.5" TFT LCD PEARL CASE

Image is for illustrative purposes only. Please refer to product description.

Additional images

  • Manufacturer: FTDI
  • Newark Part No.: 55X3779
  • Manufacturer Part No VM800P35A-PL

Product Information


  • Application Sub Type: TFT LCD
  • Features: Graphics, Audio & Touch Processing, ATMEGA328P @5V/16MHz, Micro-SD Socket, 3.5" Touch Panel, Pearl
  • Kit Application Type: Display
  • Kit Contents: Dev Board FT800
  • SVHC: No SVHC (17-Dec-2014)
  • Silicon Core Number: FT800
  • Silicon Manufacturer: FTDI

Availability

Availability:  25

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Per the manufacturer, more stock expected week of 5/18/15

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Unit Price: $87.50

Buy

Price

Quantity List Price
1+ $87.50

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought