FTDI  USB-RS422-WE-1800-BT  CABLE, USB TO RS422 SERIAL, 1.8M, WIRE END

FTDI USB-RS422-WE-1800-BT

Image is for illustrative purposes only. Please refer to product description.

Additional images

  • Manufacturer:
  • Newark Part No.: 33R1458
  • Manufacturer Part No USB-RS422-WE-1800-BT

Product Overview


The USB-RS422-WE-1800-BT from FTDI is an USB to UART cable with RS422 level UART signals. It incorporates FTDI’s FT232RQ USB to serial UART interface IC which handles all the USB signalling and protocols. The cable provides fast, simple way to connect devices with RS422 interface to USB. It contains small internal electronic circuit board utilising FT232R which is encapsulated into USB connector at one end of the cable. The other end of cable is bare, tinned wire ended connections. The integrated electronics also include the RS422 transceiver, Tx and Rx LEDs which give a visual indication of traffic on cable. The USB side of cable is USB powered and USB 2.0 full speed compatible.
  • Black cable and transparent USB connector
  • 24AWG, 9 core cable
  • Cable length of 1.8m (6feet)
  • Diameter of 5mm
  • EIA/TIA-422 communication interface with low power requirements
  • Internal EEPROM with user writeable area
  • FCC and CE compliant
  • Maximum UART baud rate of 3Mbaud
  • Support for FT232R FTDIChip-ID feature for improved security
  • Operating temperature range from -40°C to 85°C

Applications

Communications & Networking; Industrial
Back to top

Product Specifications, Documents & More


  • Baud Rate: 3Mbaud
  • Cable Length - Imperial: 6ft
  • Cable Length - Metric: 1.8m
  • Chip Type: FT232R
  • Conversion Type: USB to RS422 Converter
  • Converter Connector Type: Free / Stripped End
  • Features: Internal Electronic Circuit Board, Tinned Wire Ended Connections, USB2.0 Full Speed Compatible
  • For Use With: USB-RS422, SERIAL CONVERSION
  • SVHC: To Be Advised

Availability

Availability:  328


  • 328 in stock for same day shipping
 
Check stock and lead times
    More stock available week commencing 3/21/16

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $34.42 $34.42

Buy

Price

Quantity List Price
1+ $34.42
 
 
Low

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought