Low

USB-COM422-PLUS-4 - 

USB to a Dual Interface RS422 Level Serial UART Adaptor

USB-COM422-PLUS-4 - USB to a Dual Interface RS422 Level Serial UART Adaptor

The actual product may differ from image shown

Manufacturer:
FTDI FTDI
Manufacturer Part No:
USB-COM422-PLUS-4
Newark Part No.:
76R0538
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The USB-COM422-PLUS4 module is a single USB interface to four independent RS422 ports, communication device. The integrated electronics of the USB-COM422-PLUS4 utilise the FTDI FT4232H (USB 2.0 Hi-Speed device) and includes RS422 level shifters plus Power/TXD/RXD LEDs to provide a visual indication of data traffic through the module. The module uses a standard USB Mini B device connector for connection to an upstream host or hub port. RS422-level signals, including modem handshake signals, are available on an industry-standard DE-9P connector. The maximum RS422-level data rate is 10Mbps. The USB-COM422-PLUS4 module requires USB device drivers, which are used to make the USB-COM422-PLUS4 appear as four Virtual COM Ports (VCP). This allows existing serial communications software such as HyperTerminal to exchange data through the USB-COM422-PLUS4 to a legacy RS422 peripheral device.
  • Adds quad RS-422 serial ports by connecting to a USB 2.0 Hi-Speed interface.
  • Easy plug & play installation and RS-422 device connection
  • Works with USB 1.1 & 2.0 Host and Hub ports
  • Industry standard FTDI chip set & device drivers for maximum compatibility
  • Microsoft Windows WHQL-certified, Mac OS X, Linux and Windows CE device drivers
  • Installs as four standard Windows COM ports
  • Supports Windows Server 2008, 2003, Vista, XP, 2000, Windows CE, Linux, Mac OS X
  • FIFO with 2k byte transmit buffer, 2k byte receive buffer
  • RS-422 data signals: TxD+,TxD-,RxD+,RxD-,RTS+,RTS-,CTS+,CTS-,GND. Serial port speed up to 10Mbps
  • Powered by USB port. No external power adapter required

Applications

Communications & Networking, Wireless, Portable Devices, Medical, Security, Audio, Industrial, Consumer Electronics, Sensing & Instrumentation, Imaging, Video & Vision

Warnings

In a domestic environment, this product may cause radio interference, in which case the user may be required to take adequate measures.

Product Information

:
-
:
-
:
-
:
-
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

5 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 7/9/18
$86.99 $ 86.99
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $86.99
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.