Low

USB-COM232-PLUS-1 - 

Adapter Board, FTDI Chip, USB to RS232, 1 Port

USB-COM232-PLUS-1 - Adapter Board, FTDI Chip, USB to RS232, 1 Port

The actual product may differ from image shown

Manufacturer:
FTDI FTDI
Manufacturer Part No:
USB-COM232-PLUS-1
Newark Part No.:
76R0533
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The USB-COM232-PLUS1 module is a single channel USB to RS232 converter module. The module is designed to support USB communication with RS232 equipment. The USB-COM232-PLUS1 is based on the FTDI FT232R IC. The module features integrated electronics supporting full conversion from USB to RS232 signal levels with onboard level shifters. The module also features LEDs for power, TXD, RXD status indication. The integrated electronics of the USB-COM232-PLUS1 utilise the FTDI FT232R and includes RS232 level shifters plus TXD/RXD LEDs to provide a visual indication of data traffic through the module. The USB-COM232-Plus1 module requires USB device drivers, which are used to make the USB-COM232-Plus1 appear as a Virtual COM Port (VCP). This allows existing serial communications software such as HyperTerminal to exchange data through the USB-COM232-Plus1 to a legacy RS232 peripheral device.
  • Adds one RS-232 serial port by connecting to USB
  • Easy plug & play installation and RS-232 device connection
  • Works with USB 1.1 & 2.0 Host and Hub ports
  • Industry Standard FTDI chip set & device drivers for maximum compatibility
  • Microsoft Windows WHQL-certified, Mac OS X, Linux and Windows CE device drivers
  • Installs as a standard Windows COM port
  • Supports Windows Server 2008, 2003, Vista, XP 2000, Linux, Mac OS X
  • FIFO with 128 byte transmit buffer, 256 byte receive buffer
  • RS-232 data signals: TxD, RxD, RTS, CTS, DSR, DTR, DCD, RI, GND
  • RS-232 data signals: TxD, RxD, RTS, CTS, DSR, DTR, DCD, RI, GND. Serial port speed up to 1Mbps

Applications

Communications & Networking, Wireless, Portable Devices, Medical, Security, Audio, Imaging, Video & Vision, Industrial, Consumer Electronics, Sensing & Instrumentation

Warnings

In a domestic environment, this product may cause radio interference, in which case the user may be required to take adequate measures.

Product Information

:
-
:
-
:
-
:
-
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

11 In stock

UK Stock

Freight Charge: $20.00 once per order

Delivery in 5-7 business days from our UK warehouse for in stock items

 
Check stock and lead times
More stock available week commencing 10/1/18
$18.72 $ 18.72
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $18.72
5 + $17.96
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.