FTDI  US232R-100  CABLE, USB TO RS232, SERIAL CONVERTER

FTDI US232R-100

Image is for illustrative purposes only. Please refer to product description.

Additional images

  • Manufacturer:
  • Newark Part No.: 34M8933
  • Manufacturer Part No US232R-100

Product Overview


US232R-100 is a premium USB to RS232 evaluation cable which can be used for testing the functionality of the FT232R device and drivers prior to design in. The USB-RS232 adaptor cable is a family of communication devices. This model, US232R, provides a simple method of adapting legacy serial devices with RS232 interfaces to modern USB ports. Each US232R adapter contains a small internal electronic circuit board which utilises the FT232R, mounted inside a rugged plastic enclosure capable of withstanding industrial temperature ranges. The integrated electronics also include RS232 level shifters and TXD/RXD LEDs to provide a visual indication of data traffic through the adapter. The Cable incorporates a standard USB-A device connector for connection to an upstream host or hub port. RS232 level signals, including modem handshake signals, are available on an industry standard DE-9P connector. The maximum RS232 level data rate is 1MBaud.
  • Adds one RS232 serial port by connecting to USB
  • Special high gloss white finish enclosure design
  • Side lit blue RXD and TXD traffic indicators
  • Enhanced RS232 transceiver gives serial port speed of up to 1MBaud
  • Gold plated USB and DB9 connectors for enhanced connection reliability
  • 100cm USB cable with moulded strain relief and Quality 4 layer PCB design
  • Easy plug & play installation and RS232 device connection
  • Works with USB 1.1 & 2.0 Host and Hub ports
  • Industry Standard FTDI chip set & device drivers for maximum compatibility
  • Powered by USB port. No external power adapter required

Applications

Communications & Networking; Audio; Imaging, Video & Vision; Sensing & Instrumentation; Industrial; Consumer Electronics; Wireless
Back to top

Product Specifications, Documents & More


  • Baud Rate: 1Mbaud
  • Cable Length - Imperial: 3.3ft
  • Cable Length - Metric: 1m
  • Chip Type: FT232R
  • Conversion Type: USB to RS232 Converter
  • Converter Connector Type: D Sub 9 Position Plug
  • Features: USB A Connector, RS232 Level Shifter, DE-9P Connector
  • For Use With: FTDI FT232R Device
  • SVHC: To Be Advised

Availability

Availability:  225


  • 225 in stock for same day shipping
 
Check stock and lead times
    More stock available week commencing 3/28/16

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $24.29 $24.29

Buy

Price

Quantity List Price
1+ $24.29
 
 
Low

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


(There are 2 questions : 2 answers on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Sort by
Details: 
I need a USB to serial converter, but it has to work with Windows 7 and needs to be a few feet long.
2 years, 1 month ago
by
Emma
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
it is compatible with Windows 7 and is of 1M length which is roughly 3ft.
2 years, 1 month ago
by
TechGTC
+1point
1out of 1found this answer helpful.
Was this helpful?(1)(0)
Details: 
Suggest whether USB to serial adapter (part number US232R-100) is compatible with computer having Windows 7 OS?
3 years, 3 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
According to manufacturer USB to Serial adapter with part number US232R-100 from FTDI is compatible with Windows 7.
3 years, 3 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
  • 2015-06-11T15:20:59.832-05:00
  • bvseo_lps, prod_bvqa, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasquestionsanswers
  • loc_en_US, sid_34M8933, prod, sort_default
1 of 1
Back to top

Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought