FTDI  US232R-10-BST  MOD, USB-SERIAL RS232 W/CABLE, 10CM

FTDI US232R-10-BST

Image is for illustrative purposes only. Please refer to product description.

Additional images

  • Manufacturer:
  • Newark Part No.: 14N9614
  • Manufacturer Part No US232R-10-BST

Product Overview


US232R-10-BST is a premium USB to RS232 evaluation cable which can be used for testing the functionality of the FT232R device and drivers prior to design in. The USB-RS232 adaptor cable is a family of communication devices. This model, US232R, provides a simple method of adapting legacy serial devices with RS232 interfaces to modern USB ports. And US232R adapter contains a small internal electronic circuit board which utilises the FT232R, mounted inside a rugged plastic enclosure capable of withstanding industrial temperature ranges. The integrated electronics also include RS232 level shifters and TXD/RXD LEDs to provide a visual indication of data traffic through the adapter. A matching white 10cm USB cable uses gold plated USB and DB9 connectors.
  • Adds one RS232 serial port by connecting to USB
  • Special high gloss white finish enclosure design
  • Side lit blue RXD and TXD traffic indicators
  • Enhanced RS232 transceiver gives serial port speed of up to 1MBaud
  • Gold plated USB and DB9 connectors for enhanced connection reliability
  • Integral 10cm USB cable with moulded strain relief
  • Quality 4 layer PCB design
  • Easy plug & play installation and RS232 device connection
  • Works with USB 1.1 & 2.0 Host and Hub ports
  • Industry standard FTDI chip set & device drivers for maximum compatibility

Applications

Communications & Networking; Audio; Imaging, Video & Vision; Sensing & Instrumentation; Industrial; Consumer Electronics; Wireless
Back to top

Product Specifications, Documents & More


  • Baud Rate: 1Mbaud
  • Cable Length - Imperial: 4"
  • Cable Length - Metric: 102mm
  • Chip Type: FT232R
  • Conversion Type: USB to RS232 Converter
  • Converter Connector Type: D Sub 9 Position Plug
  • Features: Enhanced RS232 Level Converter, Communication Rates from 300baud to 1Mbaud
  • For Use With: FTDI FT232R Device
  • SVHC: To Be Advised

Availability

Availability:  121


  • 121 in stock for same day shipping
 
Check stock and lead times
    More stock available week commencing 7/11/16

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $24.84 $24.84

Buy

Price

Quantity List Price
1 - 9 $24.84
10+ $24.51
 
 
Low

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought