Low

MM232R - 

USB Interface, Industrial, Home Projects, FT232RQ, RS232, USB

MM232R - USB Interface, Industrial, Home Projects, FT232RQ, RS232, USB

The actual product may differ from image shown

Manufacturer:
FTDI FTDI
Manufacturer Part No:
MM232R
Newark Part No.:
92K7196
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The MM232R is a mini development module for the FT232RQ IC device. It is a little bigger than a USB connector, and provides USB - Serial UART interface in an extremely small package. It is ideal for new development purposes, and also for adding a USB interface to existing product designs. Based on the FT232RQ device, the MM232R supports RTS/CTS hardware handshaking and is powered from the USB port. Serial data communication is possible at up to 3MBaud at TTL level. In addition, some of the EEPROM configurable CBUS pins of the FT232R are brought out allowing the MM232R to be used to provide clock signals to external logic.
  • Single chip USB to asynchronous serial data transfer interface
  • Entire USB protocol handled on the chip. No USB-specific firmware programming required
  • Fully assisted hardware or X-On / X-Off software handshaking
  • Data transfer rates from 300 baud to 3 Megabaud
  • FTDI's royalty-free VCP and D2XX drivers eliminate the requirement for USB driver
  • Integrated 1024 bit internal EEPROM for storing USB VID, PID, serial number
  • Support for bus powered, self powered, and high-power bus powered USB configurations
  • True 5V / 3.3V / 2.8V / 1.8V CMOS drive output and TTL input
  • Low operating and USB suspend current
  • Connects a PC via a standard A to B USB cable

Applications

Communications & Networking, Industrial, Medical, Audio, Imaging, Video & Vision, Sensing & Instrumentation, Industrial, Wireless

Warnings

Market demand for this product has caused an extension in lead times, delivery dates may fluctuate

Product Information

:
Industrial, Home Projects
:
-
:
FT232RQ
:
RS232, USB
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
23 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 11/19/18
$17.44 $ 17.44
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $17.44
10 + $15.88
50 + $15.36
100 + $14.71
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

(There is 1 question : 1 answer on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Details: 
Please could you provide more information on MM232R Product ?
2 years, 8 months ago
by
NewarkProductEnrichment01
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Description:
The MM232R is a mini development module for the FT232RQ IC device. It is a little bigger than a USB connector, and provides USB - Serial UART interface in an extremely small package. It is ideal for new development purposes, and also for adding a USB interface to existing product designs. Based on the FT232RQ device, the MM232R supports RTS/CTS hardware handshaking and is powered from the USB port. Serial data communication is possible at up to 3MBaud at TTL level. In addition, some of the EEPROM configurable CBUS pins of the FT232R are brought out allowing the MM232R to be used to provide clock signals to external logic.

Feature & Benefits:
Single chip USB to asynchronous serial data transfer interface
Entire USB protocol handled on the chip. No USB-specific firmware programming required
Fully assisted hardware or X-On / X-Off software handshaking
Data transfer rates from 300 baud to 3 Mega baud
FTDI’s royalty-free VCP and D2XX drivers eliminate the requirement for USB driver
Integrated 1024 bit internal EEPROM for storing USB VID, PID, and serial number
Support for bus powered, self powered, and high-power bus powered USB configurations
True 5V / 3.3V / 2.8V / 1.8V CMOS drive output and TTL input
Low operating and USB suspend current
Connects a PC via a standard A to B USB cable

Applications: Communications & Networking, Industrial
2 years, 7 months ago
by
NewarkProductEnrichment1
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
  • 2015-06-11T15:22:34.141-05:00
  • bvseo_lps, prod_bvqa, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasquestionsanswers
  • loc_en_US, sid_92K7196, prod, sort_default
1 of 1