Low

FRIWO  1.4601C  MAINS LEAD, F DT10 MPP, USA

FRIWO 1.4601C
Technical Data Sheet (483.25KB) EN See all Technical Docs

The actual product may differ from image shown

 

Product Information

Connector Type A:
Crimp Socket
Connector Type B:
IEC 60320 C7 (Figure 8)
Cable Length - Imperial:
6.56ft
Cable Length - Metric:
2m
Jacket Color:
Black
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Independent Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.