NXP Xtrinsic Selector

NXP Xtrisinc SensorsSensor TypeInterfaceFeaturesSize | Package TypeQualifications:
Construction(C), Industrial(I)
Dev Tools
Manufacturer Part No.AccelerometerGyroscopeMagnetometerPressureIntelligent Sensor
MCU type Flash/RAM
AnalogDigitalAxisRangeResolutionAccuracy
Max
FIFO Samples / FilterBandwith
Max
Consumption
Standby, LP (1/1.5Hz) or Run
Detection Modes
Free-Fall(FF), Motion(M), Pulse/Tap(P), Transient(T), Orientation(O)
MMA8451yes     I2C3-Axis±2g/±4g/±8g14-bit0.25 mg32 / HP400 Hz6µA (LP)FF, P, T3x3mm | QFN16C, ILFSTBEB845X
TWRPI-MMA845XQ
MMA8452yes     I2C3-Axis±2g/±4g/±8g12-bit1 mgNo / HP400 Hz6µA (LP)FF, P, T3x3mm | QFN16C, I
MMA8453yes     I2C3-Axis±2g/±4g/±8g10-bit4 mgNo / No400 Hz6µA (LP)FF, P, T3x3mm | QFN16C, I
MMA8653yes     I2C3-Axis±2g/±4g/±8g10-bit4 mgNo / No400 Hz1.4µA (Sby), 6µA (LP)FF2x2mm | DFN10C, ILFSTBEB865X
RDMMA865X
MMA8491yes     I2C3-Axis±8g14-bit1 mgNo / No800 Hz10nA (Sby), 0.35µA/Hz Tilt threshold, 45° default value3x3mm | QFN12 DEMOMMA8491
LFSTBEB8491
MAG3110  yes   I2C3-Axis±10G (1mT) 1.2mG (0.12µT)No / No40 Hz2µA (Sby), 24µA (LP) 2x2mm | DFN10CLFSTBEB3110
RD4247MAG3110
MPL115A1   yes  SPINA50k to 115kPa  ± 1 kPaNo / No 1µA (Sby), 10µA (LP)Barometer5x3mm | LGA8C, IKITMPL115A2I2C
MPL115A2   yes  I2CNA50k to 115kPa  ± 1 kPaNo / No 1µA (Sby), 10µA (LP)Barometer5x3mm | LGA8C, IKITMPL115A1EVB
MPL3115A2   yes  I2CNA50k to 115kPa 20-bit1.5 Pa (± 25cm)32 / Yes140 Hz1µA (Sby), 8.5µA (LP)Altimeter converter with T°C compens5x3mm | LGA8 DEMOSTBMPL3115A2
MMA9550Lyes   32-bit CF V1 6.5KB/576B 2x I2C 1x SPI3-Axis±2g/±4g/±8g 10/12/14/16-bit0.06 mgYes / LP-HP1 kHz2µA (Sby), 3mA (Run)Infrastructure only functions3x3mm | LGA16C, IMMA9559LKUBE
KITMMA9550LEVM
MMA9551Lyes   32-bit CF V1 6.5KB/576B 2x I2C 1x SPI3-Axis±2g/±4g/±8g 10/12/14/16-bit0.06 mgYes / LP-HP1 kHz2µA (Sby), 3mA (Run)Infrastructure, Gesture (FF, M, P, T, O)3x3mm | LGA16C, IMMA9559LKUBE
KITMMA9551LEVM