NXP  XTRINSIC-SENSORS-EVK  EVALUATION KIT, XTRINSIC SENSOR + KL25 BOARD

NXP XTRINSIC-SENSORS-EVK

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 69W6392
  • Manufacturer Part No XTRINSIC-SENSORS-EVK

Product Overview


The XTRINSIC-SENSORS-EVK is an evaluation kit that comes with a sensor board together with the FRDM-KL25Z platform. The software drivers and code enable engineers to easily evaluate and demonstrate the performance of the sensors in a variety of applications. The sensor board comes equipped with three of new generation XTRINSIC MEMS sensors. The MPL3115 is designed for accurate measurement of altitude and pressure, the MAG3110 for detection of magnetic fields, and the MMA8491 for measurement of physical positions. The FRDM-KL25Z features a KL25Z128VLK a KL2 family device boasting a max operating frequency of 48MHz, 128KB of flash, a full speed USB controller and loads of analog and digital peripherals. The FRDM-KL25Z has an easy access to MCU I/O via Arduino R3 compatible I/O connectors. The freedom board also features a programmable OpenSDA debug interface.
  • MPL3115A2 is a highly precise altitude and pressure sensor
  • Pressure range from 20kPa to 110kPa
  • Less than 1foot/0.3m resolution
  • MAG3110 is a low power digital 3D magnetic sensor
  • Measuring local magnetic fields up to 10Gauss
  • MMA8491Q is a 3 axis accelerometer
  • Ultra low power tamper detection and tilt sensor
  • FRDM-KL25Z is a freedom development platform
  • Host platform for the Xtrinsic sensors based on the Kinetis KL25z MCU

Applications

Sensing & Instrumentation; Communications & Networking; Consumer Electronics; Portable Devices; Medical; Wireless
ESD sensitive device, take proper precaution while handling the device.

Contents

Xtrinsic Sensors Board, FRDM-KL25Z board, Quick start guide.
If possible, use antistatic devices, such as wrist straps and floor mats while using the board.
Back to top

Product Specifications, Documents & More


  • Application Sub Type: -
  • Features: Accurate measuring of altitude, pressure, magnetic fields detection and physical positions
  • Kit Application Type: Sensing - Sampling Kit / Related Components
  • Kit Contents: Sensor Board, KL25Z Board, User Guide
  • SVHC: To Be Advised
  • Silicon Core Number: KL25Z
  • Silicon Manufacturer: NXP

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  131/60
  •  132/60

Availability

Availability:  458

Available until stock is exhausted


  • 458 in stock for same day shipping

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $26.99 $26.99

Buy

Price

Quantity List Price
1+ $26.99
 
 
Low

Legislation and Environmental


Back to top

Similar Products


Back to top

Customer Reviews


FREESCALE SEMICONDUCTOR - XTRINSIC-SENSORS-EVK - EVALUATION KIT, XTRINSIC SENSOR + KL25 BOARD 3.5 5 2 2
FREESCALE SEMICONDUCTOR - XTRINSIC-SENSORS-EVK - EVAL KIT, XTRINSIC SENSOR + KL25 BRD-Review My initial thought of the product excited me. I thought it would be interesting to have a magnetometer (MAG3110), the pressure sensor (MPL3115) and an accelerometer (MAA849) on one board. My students and I did about 7 proofs of concept projects. We did not tie it into other projects or boards but used it as a quick and dirty method of learning code. The general consensus of the class is that the board is easy to use but it has an extreme lack of documentation. We feel this product can be a fun board for the hobbyist but found the lack I/O headers on J1 and J10 connectors made it rather cumbersome for any non permanent designs. PRO: Very easy to use The driver software is stored on the board Great for proof of concept designs CON: Lack of documentation Read More: http://www.element14.com/community/roadTestReviews/1634 May 16, 2014
Evaluation Kit for Freescale Xtrinsic Sensors - Review The Evaluation Kit for Xtrinsic Sensors is a surprisingly inexpensive, easy-to-use and flexible board. At $26.99 the pricing is great but if you are interested in using just the MMA8491Q and MAG3110 with a Kinetis-L processor you might want to consider FRDM-KL46Z which has both these senors on the dev board itself and cost about $15. Read More: http://www.element14.com/community/roadTestReviews/1636 May 6, 2014
  • 2015-06-11T15:22:47.092-05:00
  • bvseo_lps, prod_bvrr, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasreviews, tv_2, tr_2
  • loc_en_US, sid_69W6392, prod, sort_default
1-2 of 2
Back to top

Customer Q&A Exchange


(There is 1 question : 1 answer on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
1 year, 2 months ago
by
morandkl
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Freedom KL25Z is an ARM based development board which has standard serial interface (UART, SPI, I2C) through which BLE modules can be communicated, moreover this board is having Arduino compatible headers through which you can connect standard Arduino Bluetooth shields.

Optional available development kit like Newark part #45W4116 is the Demo Plug-In for Bluetooth® Low Energy, It's a complete BLE radio module solution with an on–board antenna.
For more details please visit Freescale link:
http://www.freescale.com/webapp/sps/site/prod_summary.jsp?code=TWRPI-BLE-DEMO

Also can check for Newark part # 95W3994 which is TiWi-BLE Bluetooth and WiFi module.
1 year, 2 months ago
by
TechGTC
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
  • 2015-06-11T15:21:49.219-05:00
  • bvseo_lps, prod_bvqa, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasquestionsanswers
  • loc_en_US, sid_69W6392, prod, sort_default
1 of 1
Back to top

Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Availability Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
28W5033
FRDM-KL25Z

FRDM-KL25Z

NXP

CORTEX M0+, KINETIS, KL25Z, FREEDOM DEV BOARD

Short Lead Time

Price for: Each 1

1+ $13.55

Buy
 
Check more stock
  • 449 Further stock expected to ship on Feb 15, 2016
  • 40 Further stock expected to ship on Feb 22, 2016
  • More stock available week commencing 8/22/16
Contact me when back in stock

Associated Products


Customers Also Bought