Low

FREESCALE SEMICONDUCTOR  XTRINSIC-SENSE-BOARD  ADD ON BOARD, FREESCALE XTRINSIC SENSORS New

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Core Architecture: -
  • Core Sub-Architecture: -
  • Features: XTRINSIC MEMS Sensors, Altitude & Pressure Measurement, Magnetic Field & Physical Position Detection
  • For Use With: XTRINSIC-SENSORS-EVK Eval Kit
  • Kit Contents: Xtrinsic Sensor add-on Board only
  • SVHC: No SVHC (16-Jun-2014)
  • Silicon Core Number: MPL3115, MAG3110, MMA8491
  • Silicon Family Name: -
  • Silicon Manufacturer: Freescale

Find similar products  grouped by common attribute

Availability

Availability:  947

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Per the manufacturer, more stock expected week of 1/12/15

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $17.55

Buy

Price

Quantity List Price
1 - 49 $17.55
50 - 99 $15.92
100 - 249 $14.59
250 - 499 $13.55
500+ $12.66

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
17X9726
XTRINSIC-SENSE-BOARD

XTRINSIC-SENSE-BOARD

FREESCALE SEMICONDUCTOR

ADD ON BOARD FOR FREESCALE XTRINSIC SENSORS

ADD ON BOARD FOR FREESCALE XTRINSIC SENSORS; Silicon Manufacturer:Freescale; Core Architecture:-; Core Sub-Architecture:-; Silicon Core Number:MPL3115; Silicon Family Name:-; For Use With:XTRINSIC-SENSORS-EVK Eval Kit

0  Write a Review | Ask a Question

351

1+ $15.29

Buy
  • 351 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 12/29/14
Suggested Substitutes
28W5033
FRDM-KL25Z

FRDM-KL25Z

FREESCALE SEMICONDUCTOR

CORTEX M0+, KINETIS, KL25Z, FREEDOM DEV BOARD

CORTEX M0+, KINETIS, KL25Z, FREEDOM DEV BOARD; Silicon Manufacturer:Freescale; Core Architecture:ARM; Core Sub-Architecture:Cortex-M0+; Silicon Core Number:MKL2; Silicon Family Name:Kinetis - KL2; No. of Bits:32bit ;RoHS Compliant: Yes

  Write a Review | Ask a Question

594

1+ $12.95

Buy
  • 594 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 12/1/14
69W6392
XTRINSIC-SENSORS-EVK

XTRINSIC-SENSORS-EVK

FREESCALE SEMICONDUCTOR

EVALUATION KIT, XTRINSIC SENSOR + KL25 BOARD

EVALUATION KIT, XTRINSIC SENSOR + KL25 BOARD; Silicon Manufacturer:Freescale; Silicon Core Number:KL25Z; Kit Application Type:Sensing - Sampling Kit / Related Components; Application Sub Type:- ;RoHS Compliant: Yes

3.5  Write a Review | Ask a Question

485

1+ $26.99

Buy

(Available until stock is exhausted)

  • 485 in stock for same day shipping

see cut-off times

Customers Also Bought