Low

NXP  USBMLPPCNEXUS  MPC55XX, NEXUS MULTILINK, DEBUG / PROGRAM I/F

NXP USBMLPPCNEXUS
NXP USBMLPPCNEXUS
Technical Data Sheet (234.29KB) EN See all Technical Docs

The actual product may differ from image shown

NXP USBMLPPCNEXUS
NXP USBMLPPCNEXUS

Product Overview

P&E's USB Power Architecture Nexus Multilink is an easy to use debug and programming interface for NXP's Power Architecture MPC55xx line of microprocessors. The USB Power Architecture Nexus Multilink is a mem­ber of P&E's family of USB Multilinks, which allow the PC to com­municate with a target processor through the USB port of the PC. The Multilink controls the microprocessor by accessing the JTAG/NEXUS port of the target. The Multilink's speed and reliability make it ideal for development, and it is supported by P&E software, NXP's CodeWarrior, and other third-party software (available separately). P&E's Power Architecture Nexus in circuit programmer can be used with the Multilink to program internal and external flash memory devices. The USB Power Architecture Nexus Multilink also works with P&E's Power Architecture Nexus in circuit Debugger to control the target processors execution, read/write registers and memory, and perform full C source level debug.
  • Draws power from USB interface
  • Compatible with MPC55xx families of microcontrollers.
  • Works with P&E's PROG, ICD, CASM/Windier software
  • Fast, hassle free USB 2.0 communications interface
  • Multi-voltage support for targets ranging from 1.8V to 5.5V
  • Compact size
  • P&E Power Architecture BDM In-Circuit Debugger
  • P&E Power Architecture BDM In-Circuit Programmer
  • NXP CodeWarrior

 

Product Information

Silicon Manufacturer:
IC Product Type:
Debugger / Programmer
Silicon Family Name:
MPC5xx
Core Architecture:
Power Architecture
Core Sub-Architecture:
Power Architecture
Silicon Core Number:
Kit Contents:
USB Cable
No. of Bits:
Features:
Compatible with MPC55xx MCUs, USB 2.0 Interface From PC To Multilink
Product Range:
-

Find similar products  grouped by common attribute

Applications

  • Communications & Networking;
  • Embedded Design & Development

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.