Low

TWR-MPC5125 - 

MPC5125, USB2.0, OTG HOST/DEVICE, TOWER SYSTEM MODULE

TWR-MPC5125 - MPC5125, USB2.0, OTG HOST/DEVICE, TOWER SYSTEM MODULE

The actual product may differ from image shown

Manufacturer:
NXP NXP
Manufacturer Part No:
TWR-MPC5125
Newark Part No.:
64R7604
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
NXP
:
32bit
:
mobileGT
:
Power Architecture
:
Power Architecture
:
MPC5xxx
:
Board, Cable, CD
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The TWR-MPC5125 is a tower system module for MPC5125 32bit microprocessor based on power architecture technology. The MPC5125 is a cost and power consumption optimized, automotive, industrial networking, and human machine interface (HMI) solution. It helps reduce development time, provides more communication peripherals at a competitive price and delivers ultra low power without sacrificing performance. The TWR-MPC5125 board operates as a standalone debug tool and can also be combined and used as part of the modular tower system development platform. The board provides onboard DDR2 SDRAM, NAND FLASH, CAN ports, USB 2.0, 10/100 Ethernet, HDMI, USB debug port. All powered from a 5V wall mount power supply.
  • 4GB of MLC NAND flash
  • 256MB of DDR2
  • HDMI port with HDMI DVI adaptor
  • USB 2.0 OTG host/device port with 4:1 USB hub
  • Onboard microphone and audio stereo out jack
  • Board control using keyboard/mouse over USB hub
  • Board flashing lab explains how to download demos/labs
  • Board boots to auto play graphical demo driving display over HDMI port
  • SD card interface includes out of the box experience
  • CAN 2.0 A/B port

Applications

Industrial, Communications & Networking, Automotive, Automation & Process Control, Motor Drive & Control, Robotics, Lighting, Security, Medical, Portable Devices

Contents

TWR-MPC5125 board, HDMI to DVI D adaptor, Dual type A to mini B USB cable, Mini A to female type A USB cable, Type A to DC plug cable, DVD with lab tutorials, software, training and collateral, Quick start guide document.

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

No Longer Manufactured

No longer stocked:: No Longer Manufactured:: true

Customer Reviews

Customer Q&A Exchange

(There is 1 question : 1 answer on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
2 years, 7 months ago
by
NewarkProductEnrichment01
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Description:
The TWR-MPC5125 is a MPC5125 industrial networking, automotive and HMI tower system module. The MPC5125 tower system is based on Freescale's MPC5125 microprocessor. The TWR-MPC5125 is a development board featuring the MPC5125 32bit processor based on power architecture technology. The board provides on-board DDR2 SDRAM, NAND flash, CAN ports, USB 2.0, 10/100 Ethernet, HDMI, USB debug port. All powered from a 5v wall mount power supply. This board is compatible with Freescale's tower system. The TWR-MPC5125 operates as a stand-alone debug tool and can also be combined and used as part of the modular tower system development platform.

Feature & Benefits:
4GB of MLC NAND flash
256MB of DDR2
HDMI port with HDMI-DVI adaptor
USB2.0 OTG host/device port with 4:1 USB hub
On-board microphone and audio stereo out jack
10/100 BaseT Ethernet port
CAN 2.0 A/B port
SD card interface Includes out-of-the-box experience
TWR-MPC5125 Development board boots to auto play graphical demo driving display over HDMI port
Interrupt auto play demo for boot to MQX or Linux

Applications: Industrial, Automotive, Communications & Networking, Embedded Design & Development

Kit Contents:
TWR-MPC5125 board, HDMI to DVI-D adaptor, Dual type A to mini B USB cable, mini A to female type B USB cable, Type A to DC plug cable, DVD with lab tutorials, software, training and collateral, Quick start guide document.
2 years, 7 months ago
by
NewarkProductEnrichment1
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
  • 2015-06-11T15:20:19.913-05:00
  • bvseo_lps, prod_bvqa, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasquestionsanswers
  • loc_en_US, sid_64R7604, prod, sort_default
1 of 1

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.