Low

TWR-K60F120M - 

Tower System Module, Kinetis K60, OSBDM, Micron MT29F2G16ABAEAWP 2GB NAND Flash

TWR-K60F120M - Tower System Module, Kinetis K60, OSBDM, Micron MT29F2G16ABAEAWP 2GB NAND Flash
TWR-K60F120M - Tower System Module, Kinetis K60, OSBDM, Micron MT29F2G16ABAEAWP 2GB NAND Flash
Video
Video

The actual product may differ from image shown

Manufacturer:
NXP NXP
Manufacturer Part No:
TWR-K60F120M
Newark Part No.:
73T5791
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
NXP
:
32bit
:
Kinetis - K60
:
ARM
:
Cortex-M4
:
MK
:
TWR-K60F120M Board with a MK60FN1M0VLQ12 32bit MCU, Software DVD
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The TWR-K60F120M is a tower controller module compatible with the NXP tower system. It can function as a stand alone, low cost platform for the evaluation of the Kinetis K60 family of microcontroller (MCU) devices. The tower controller module is populated with a device rated for 120MHz operation across the full -40C to 85C temperature range. At room temperatures the board can be over clocked to 150 MHz to allow for evaluation of the K10, K20, and K60 devices that are rated for 150MHz operation across the full temperature range. The tower controller module can also be combined with other NXP tower peripheral modules to create development platforms for a wide variety of applications.
  • K60FN1M in a 144 LQFP with 120 MHz operation
  • S08JM60 based open source BDM (OSBDM) circuit
  • 2Gb of SLC NAND flash memory
  • Four user controlled status LEDs
  • Four capacitive touch pads and two mechanical push buttons
  • Socket for capacitive touch pad daughter board (Touch TWRPI)
  • Socket for tower plug-in (TWRPI, e.g. sensor board)
  • Battery holder for 20mm lithium battery (e.g. 2032, 2025)
  • Three axis digital accelerometer (MMA8451Q)
  • SD Card slot

Applications

Industrial, Consumer Electronics, Building Automation, Metering, Portable Devices

Contents

TWR-K60F120M board, 3ft USB cable, Interactive DVD with software installers and documentation, Quick Start Guide.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

1 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times
$37.13 $ 37.13
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $129.00
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.