Low

FREESCALE SEMICONDUCTOR  TWR-K40X256-KIT  TWR SYSTEM KIT, KINETIS K40, SERIAL, ELEV MODULE

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Core Architecture: ARM
  • Core Sub-Architecture: Cortex-M4
  • Features: Capacitive Touch Pads, LCD 28 Segments, Tower Connectivity for Access to USB
  • Kit Contents: 4x Brds, Cables, Docs
  • No. of Bits: 32bit
  • SVHC: To Be Advised
  • Silicon Core Number: MK
  • Silicon Family Name: Kinetis - K40
  • Silicon Manufacturer: Freescale

Find similar products  grouped by common attribute

This product also features on the following pages and catalog editions:

  •  129/47
  •  130/55

Availability

Availability: No Longer Manufactured


Substitutes

  • 27T6527 - FREESCALE SEMICONDUCTOR-KWIKSTIK-K40-KINETIS K40, KWIKSTIK, DEVELOPMENT TOOL
  • 05W8711 - FREESCALE SEMICONDUCTOR-TWR-K40D100M-KIT-OPTOCOUPLERS
  • 05W8710 - FREESCALE SEMICONDUCTOR-TWR-K40D100M-OPTOCOUPLERS

Price

Pricing is unavailable. Please contact customer services.

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


(There is 1 question : 1 answer on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Details: 
Please could you provide more information on TWR-K40X256-KIT Product ?
1 year, 8 months ago
by
NewarkProductEnrichment01
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Description:
The TWR-K40X256-KIT is a tower controller module compatible with the Freescale tower system. it includes TWR-K40X256 MCU module, TWR-ELEV, TWR-SER. It can function as a stand-alone, low-cost platform for the evaluation of the Kinetis K30 and K40 family of microcontroller (MCU) devices. The TWRPI-SLCD segment LCD daughter card is included as part of the TWR-K40X256. The TWR-K40X256 features the Kinetis K40 low-power microcontroller based on the ARM cortex-M4 architecture with USB 2.0 full-speed OTG and segment LCD display controllers. The K40X256 includes 256KB of program flash storage and an additional 256KB of Flex memory non-volatile storage that can be used as additional program flash memory, data flash or variable size/endurance EEPROM.

Feature & Benefits:
Tower compatible microcontroller module
MK40X256VMD100: K40X256 in a 144 MAPBGA with 100MHz operation
Touch and segment LCD tower plug-in socket
Segment LCD tower plug-in module, TWRPI-SLCD
General purpose tower plug-in (TWRPI) socket
On-board JTAG debug circuit (OSJTAG) with virtual serial port
Three axis accelerometer (MMA7660)
SD card slot
Four capacitive touch pads
Two user push button switches and four user-controllable LEDs

Applications: Consumer Electronics, Portable devices, Multimedia

Kit Contents:
TWR-K40X256 MCU module, TWR-ELEV, TWR-SER
1 year, 8 months ago
by
NewarkProductEnrichment1
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
1 of 1
Back to top

Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
27T6527
KWIKSTIK-K40

KWIKSTIK-K40

FREESCALE SEMICONDUCTOR

KINETIS K40, KWIKSTIK, DEVELOPMENT TOOL

KINETIS K40, KWIKSTIK, DEVELOPMENT TOOL; Silicon Manufacturer:Freescale; Core Architecture:ARM; Core Sub-Architecture:Cortex-M4; Silicon Core Number:MK; Silicon Family Name:Kinetis - K40; No. of Bits:32bit ;RoHS Compliant: Yes

0  Write a Review | Ask a Question

5

1+ $35.00

Buy
  • 5 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 10/27/14
05W8711
TWR-K40D100M-KIT

TWR-K40D100M-KIT

FREESCALE SEMICONDUCTOR

OPTOCOUPLERS

OPTOCOUPLERS; Silicon Manufacturer:Freescale; Core Architecture:ARM; Core Sub-Architecture:Cortex-M4; Silicon Core Number:MK40DX256VMD10 ; Silicon Family Name:Kinetis - K40; No. of Bits:32bit; Features:(Not Applicable) ;RoHS Compliant: Yes

  Write a Review | Ask a Question

2

1+ $169.99

Buy
  • 2 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 11/17/14
05W8710
TWR-K40D100M

TWR-K40D100M

FREESCALE SEMICONDUCTOR

OPTOCOUPLERS

OPTOCOUPLERS; Silicon Manufacturer:Freescale; Core Architecture:ARM; Core Sub-Architecture:Cortex-M4; Silicon Core Number:MK40DX256VMD10 ; Silicon Family Name:Kinetis - K40; No. of Bits:32bit; Features:(Not Applicable) ;RoHS Compliant: Yes

  Write a Review | Ask a Question

3

1+ $99.99

Buy
  • 3 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 10/20/14

Customers Also Bought