Low

TWR-AUDIO-SGTL - 

TOWER SYSTEM, AUDIO MODULE, WITH SGTL5000 CODEC

TWR-AUDIO-SGTL - TOWER SYSTEM, AUDIO MODULE, WITH SGTL5000 CODEC
Video
Video

The actual product may differ from image shown

Manufacturer:
NXP NXP
Manufacturer Part No:
TWR-AUDIO-SGTL
Newark Part No.:
45T2775
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
NXP
:
ARM
:
Cortex-M4
:
K40X256
:
Kinetis - K40
:
TWR-K40X256 Tower Module
:
TWR-AUDIO-SGTL Featuring SGTL5000 Low Power Stereo Codec, Printed Quick Start Guide
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The TWR-AUDIO-SGTL is audio peripheral module with SGTL5000 codec. The TWR-AUDIO-SGTL module is part of the NXP tower system, a modular development platform that enables rapid prototyping and tool re-use through reconfigurable hardware. The TWR-AUDIO-SGTL peripheral module provides an audio interface for the NXP tower system. It features the NXP SGTL5000 audio codec and line-in, line-out, headphone and headset/microphone jacks. The SGTL5000 is a low-power stereo codec that includes a headphone amp and is designed to provide a comprehensive audio solution for portable products that require line-in, mic-in, line-out, headphone-out and digital I/O.
  • SGTL5000 low-power stereo codec with headphone amplifier
  • Stereo line-in on 3.5mm jack
  • Stereo line-out on 3.5mm jack
  • Headphone output on 3.5mm jack
  • Headset/microphone input on 3.5mm jack
  • Optional CPLD for SPI and UART to I2S conversion (not populated)

Applications

Audio, Multimedia

Contents

TWR-AUDIO–SGTL featuring SGTL5000 low–power stereo codec, Quick start guide document.

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

No Longer Manufactured

No longer stocked:: No Longer Manufactured:: true

Customer Reviews

Customer Q&A Exchange

(There is 1 question : 1 answer on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Details: 
Please could you provide more information on TWR-AUDIO-SGTL Product ?
2 years, 8 months ago
by
NewarkProductEnrichment01
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Description:
The TWR-AUDIO-SGTL is audio peripheral module with SGTL5000 codec. The TWR-AUDIO-SGTL module is part of the Freescale tower system, a modular development platform that enables rapid prototyping and tool re-use through reconfigurable hardware. The TWR-AUDIO-SGTL peripheral module provides an audio interface for the Freescale tower system. It features the Freescale SGTL5000 audio codec and line-in, line-out, headphone and headset/microphone jacks. The SGTL5000 is a low-power stereo codec that includes a headphone amp and is designed to provide a comprehensive audio solution for portable products that require line-in, mic-in, line-out, headphone-out and digital I/O.

Feature & Benefits:
SGTL5000 low-power stereo codec with headphone amplifier
Stereo line-in on 3.5mm jack
Stereo line-out on 3.5mm jack
Headphone output on 3.5mm jack
Headset/microphone input on 3.5mm jack
Optional CPLD for SPI and UART to I2S conversion (not populated)

Applications: Audio, Multimedia

Kit Contents:
TWR-AUDIO–SGTL featuring SGTL5000 low–power stereo codec, Quick start guide document.
2 years, 7 months ago
by
NewarkProductEnrichment1
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
  • 2015-06-11T15:20:47.692-05:00
  • bvseo_lps, prod_bvqa, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasquestionsanswers
  • loc_en_US, sid_45T2775, prod, sort_default
1 of 1

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.