FREESCALE SEMICONDUCTOR  SGTL5000XNLA3  Audio Codec, Headphone, Stereo, 1, 1, -40 °C, 85 °C, 96 kSPS


Image is for illustrative purposes only. Please refer to product description.

Product Overview

The SGTL5000XNLA3 is a low power Stereo Codec with headphone amp from Freescale and is designed to provide a complete audio solution for products needing LINEIN, MIC_IN, LINEOUT, headphone-out and digital I/O. Deriving its architecture from best in class, Freescale integrated products that are currently on the market. This is able to achieve ultra low power with very high performance and functionality, all in one of the smallest footprints available. Capless headphone and an integrated PLL to allow clock reuse within the system that helps achieve a lower overall system cost.
  • Ultralow-power with very high performance and functionality
  • Surround, bass, tone control/parametric equalizer/graphic equalizer
  • PLL allows input of 8 to 27MHz system clock
  • Standard audio clocks derived from PLL
  • I²S Port to allow routing to application processor


Consumer Electronics; Communications & Networking; Medical
Back to top

Product Specifications, Documents & More

  • ADC / DAC Resolution: 24bit
  • ADCs / DACs Signal to Noise Ratio: 90dB
  • Audio CODEC Type: Stereo
  • Audio IC Case Style: QFN
  • IC Interface Type: I2C, I2S, SPI
  • MSL: MSL 3 - 168 hours
  • No. of ADCs: 1
  • No. of DACs: 1
  • No. of Input Channels: 1
  • No. of Output Channels: 2
  • No. of Pins: 20
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -40°C
  • Packaging: Each
  • SVHC: No SVHC (17-Dec-2014)
  • Sampling Rate: 96kSPS
  • Supply Voltage Range: 1.62V to 3.6V

Find similar products  grouped by common attribute


Availability:  0

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 2450

Order multiple quantity: 2450

Price: $1.36 $1.36



Quantity List Price
100 - 999999999 $1.36
250+ $1.30

Legislation and Environmental

Back to top

Customer Reviews

Customer Q&A Exchange


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.


Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top


  Newark Part No. Manufacturer Part No Manufacturer / Description
Availability Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes



Audio Codec , Ultra Low-Power, 4 mw for DAC-to-HP, 98 dB SNR and -80 dB THD+N, QFN 32, Reel


Price for: Full Reel 1

2500+ $1.30

    More stock available week commencing 2/29/16

Not Normally Stocked

Customers Also Bought