NXP  SGTL5000XNAA3  Audio Codec, Headphone, Stereo, 1, 1, -40 °C, 85 °C, 96 kSPS

NXP SGTL5000XNAA3

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 14R9109
  • Manufacturer Part No SGTL5000XNAA3

Product Overview


The SGTL5000XNAA3 is a low power Stereo Codec with headphone amp from NXP and is designed to provide a complete audio solution for products needing LINEIN, MIC_IN, LINEOUT, headphone-out and digital I/O. This is able to achieve ultra low power with very high performance and functionality, all in one of the smallest footprints available. Features such as capless headphone and an integrated PLL to allow clock reuse within the system that helps achieve a lower overall system cost.
  • I²S Port to allow routing to application processor
  • PLL allows input of 8 to 27MHz system clock
  • Ultralow-power with very high performance and functionality
  • Standard audio clocks derived from PLL
  • Surround, bass, tone control/parametric equalizer/graphic equalizer

Applications

Consumer Electronics; Communications & Networking; Medical
Back to top

Product Specifications, Documents & More


  • ADC / DAC Resolution: 24bit
  • ADCs / DACs Signal to Noise Ratio: 100dB
  • Audio CODEC Type: Stereo
  • Audio IC Case Style: QFN
  • IC Interface Type: I2C, Serial, SPI
  • MSL: MSL 3 - 168 hours
  • No. of ADCs: 1
  • No. of DACs: 1
  • No. of Input Channels: 2
  • No. of Output Channels: 2
  • No. of Pins: 32
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -40°C
  • Packaging: Each
  • SVHC: No SVHC (15-Jun-2015)
  • Sampling Rate: 96kSPS
  • Supply Voltage Range: 1.62V to 3.6V

Availability

Availability:  3,429


  • 3,429 in stock for same day shipping
 
Check stock and lead times
    More stock available week commencing 3/14/16

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $2.41 $2.41

Buy

Price

Quantity List Price
1 - 9 $2.41
10 - 24 $2.32
25 - 99 $2.18
100 - 249 $1.42
250+ $1.36
 
 
Low

Legislation and Environmental


Back to top
Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Availability Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
14R9110
SGTL5000XNAA3R2

SGTL5000XNAA3R2

NXP

Audio Codec, Headphone, Stereo, 1, 1, -40 °C, 85 °C

0

Price for: Cut Tape 1

250+ $1.36

Buy
    More stock available week commencing 5/16/16

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought