Low

NXP  P2020NSE2KFC  Communications Processor, QorIQ P2 Series, 1.2 GHz, 1.05 V, BGA-689

Manufacturer:
NXP NXP
Manufacturer Part No:
P2020NSE2KFC
Newark Part No.:
13T5686
Product Range
QorIQ P2 Series
Technical Datasheet:
See all Technical Docs
NXP P2020NSE2KFC
NXP P2020NSE2KFC
Video

The actual product may differ from image shown

Product Overview

The P2020 series Communication Processor delivers high performance per watt for dual- and single-core applications. Using advanced 45nm process technology these CPUs reach frequencies up to 1.33GHz. The QorIQ P2020 and P2010 dual- and single-core products are pin compatible with the QorIQ P1 family devices in the value performance tier, offering four interchangeable cost-effective solutions. Scaling from a single-core processor at 533MHz (P1011) to a dual-core processor at 1.2GHz (P2020), the two tiers of devices together deliver an impressive 4.5x aggregate frequency range within the same pin-out. The P2010 and P2020 devices are software compatible, sharing the e500 Power Architecture® core and peripherals, as well as being fully software compatible with the existing PowerQUICC processors. This enables customers to create a product with multiple performance points from a single board design.
  • Dual (P2020) or single (P2010) high-performance Power Architecture e500 cores
  • 512kB L2 cache with ECC, also configurable as SRAM and stashing memory
  • Three 10/100/1000Mbps enhanced three speed Ethernet controllers (eTSECs)
  • High-speed interfaces supporting various multiplexing options
  • High-Speed USB controller (USB 2.0)
  • Enhanced secure digital host controller (SD/MMC)
  • 64-bit DDR2/DDR3 SDRAM memory controller with ECC support
  • Programmable interrupt controller (PIC) compliant with OpenPIC standard
  • Two four-channel DMA controllers
  • Two I²C controllers, DUART and timers
  • Enhanced local bus controller
  • 16 General-purpose I/O signals

 

Product Information

Product Range:
QorIQ P2 Series
MPU Core Size:
32bit
Program Memory Size:
-
No. of Pins:
689Pins
MPU Case Style:
BGA
Supply Voltage Min:
-
Supply Voltage Max:
1.05V
Operating Temperature Min:
0°C
Operating Temperature Max:
125°C
CPU Speed:
1.2GHz
Embedded Interface Type:
Ethernet, I2C, SPI, UART, USB
Packaging:
Each
Automotive Qualifications Standard:
-
MSL:
MSL 3 - 168 hours
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Applications

  • Communications & Networking;
  • Defence, Military & Aerospace;
  • Industrial

Legislation and Environmental

Product Traceability
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Communications Processor, QorIQ P2 Series, 1.2 GHz, 1.05 V, BGA-689

NXP

5 in stock

Price for: Each

1+ $151.69 10+ $143.26 25+ $134.84 100+ $101.13

Buy

Associated Products