NXP  P2020DS-PC  Silicon Manufacturer:NXP

NXP P2020DS-PC

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 27T6741
  • Manufacturer Part No P2020DS-PC

Product Specifications, Documents & More


  • Core Architecture: Power Architecture
  • Core Sub-Architecture: QorIQ
  • Features: Linux 2.6.x Kernel, Cross Compile and Native GNU Tool Chain, CodeWarrior USB TAP, I2C Interface
  • Kit Contents: Development Board for P2020 Processor
  • No. of Bits: 32bit
  • SVHC: No SVHC (15-Jun-2015)
  • Silicon Core Number: P2020
  • Silicon Family Name: QorIQ
  • Silicon Manufacturer: NXP

Availability

Availability:  1

Available until stock is exhausted


  • 1 in stock for same day shipping

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $3,500.00 $3500

Buy

Price

Quantity List Price
1+ $3,500.00
 
 
Low

Legislation and Environmental


Back to top
Back to top

Customer Reviews


Customer Q&A Exchange


(There is 1 question : 1 answer on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Details: 
Please could you provide more information on P2020DS-PC Product ?
2 years, 8 months ago
by
NewarkProductEnrichment01
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Description:
The P2020DS-PC is a Integrated media and communications processor development system. It is ideal for hardware and software development for embedded applications. It leverages Freescale’s highly-integrated QorIQ P2020 processor and leading-edge external components. The high level of integration in the P2020E processor helps to lower system costs, improve performance and simplify board design. The P2020E processor family is based on dual e500 cores, built on power architecture technology, which has a core frequency range of 800–1200MHz. These devices are software-compatible, sharing the e500 power architecture core and peripherals, as well as being fully software compatible with the existing powerQUICC processors. These are dual-core processors support symmetric and asymmetric multi-processing, enabling customers to scale performance through either thread-level or application level parallelism. This helps in creating a product with a single board design.

Feature & Benefits:
P2020E processor, built on power architecture technology
2GB DDR3 DIMM, 128MB NOR flash memory, 16MB SPI ROM, 256B NVRAM
Dual x2 slot PCI express
Ethernet, IEEE 1588 v2
Dual I2C, SD/MMC card slot, USB type-A connector
Two DB9 connectors, SATA2, Three 10/100/1000 Ethernet connectors
Linux 2.6.x kernel
Cross compile and native GNU tool chain
CodeWarrior USB TAP

Applications: Communications & Networking, RF Communication, Industrial, Defence, Military & Aerospace, Automation & Process Control, Medical
2 years, 8 months ago
by
NewarkProductEnrichment1
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
  • 2015-06-11T15:21:09.465-05:00
  • bvseo_lps, prod_bvqa, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasquestionsanswers
  • loc_en_US, sid_27T6741, prod, sort_default
1 of 1
Back to top

Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought