Low

P1025RDB-PA - 

Reference Design Board, QorIQ

P1025RDB-PA - Reference Design Board, QorIQ
P1025RDB-PA - Reference Design Board, QorIQ
Video
Video

The actual product may differ from image shown

Manufacturer:
NXP NXP
Manufacturer Part No:
P1025RDB-PA
Newark Part No.:
61T9649
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
NXP
:
32bit
:
QorIQ P1
:
Power Architecture
:
Power Architecture
:
P1025
:
Reference Design Board P1025
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The P1025RDB-PA is a reference design board based on QorIQ P1025 processor. The P1025RDB features dual core P1025 processor and offers support for single core P1016 processor. The P1025 processor is based on e500 core, built on power architecture technology, with a core frequency range of 400MHz to 667MHz and supports L1 32KB instruction and data cache as well as a shared 256KB front side L2 cache. The P1025 supports three Gigabit Ethernet controllers with IEEE 1588 v2 support, dual USB 2.0, up to two PCI express 1.0a controllers, up to two SGMII SerDes interfaces, 32bit DDR with ECC support, a SPI controller supporting boot from SPI serial flash memory, an SD/MMC card controller supporting boot from flash cards, an integrated security engine and QUICC engine module supporting UTOPIA-L2, four T1/E1/HDLC and two additional 10/100 Ethernet interfaces. Along with hardware support, the board comes with a board support package that includes both u boot and Linux 2.6 OS support.
  • 256KB M2456 I2C EEPROM
  • 16MB SPI ROM
  • 32MB NAND flash memory
  • 16MB NOR flash memory
  • 1GB DDR3 memory
  • PCI express connector
  • Ethernet port
  • USB 2.0 port
  • SD/MMC card socket
  • Open frame power supply connector

Applications

Communications & Networking, Defence, Military & Aerospace, Industrial

Contents

Hardware, Software, Documentation.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

More stock available week commencing 8/27/18

Not Normally Stocked

Non-Cancelable / Non Returnable

$509.00 $ 509.00
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $509.00
No longer stocked:: No Longer Manufactured::
Back Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.