NXP  P1022DS-PB  Evaluation Board, Development System For P1022 & QorIQ

NXP P1022DS-PB

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 58T0245
  • Manufacturer Part No P1022DS-PB

Product Overview


The P1022DS-PB is a P1022 QorIQ development system, ideal for hardware and software development for embedded applications. It leverages NXP's highly integrated QorIQ P1022 processor and leading edge external components. The high level of integration in the P1022 processor helps to lower system costs, improve performance and simplify board design.
  • 64bit dual rank DDR3 DIMM with 8bit ECC support
  • 128MB NOR flash memory
  • 1GB 2K block NAND flash memory
  • Three PCI Express interfaces
  • Two independent SATA 2.0 controllers
  • Two 10/100/1000Mbps PHYs using RGMII interfaces
  • IEEE 1588 clock input from precision oscillator
  • Manages system reset sequencing
  • Manages system bus clock speed selections
  • Implements registers for system control and monitoring

Applications

Industrial; Medical; Communications & Networking
Back to top

Product Information


  • Silicon Manufacturer NXP
  • Core Architecture Power Architecture
  • Core Sub-Architecture QorIQ
  • Silicon Core Number -
  • Silicon Family Name QorIQ P1
  • No. of Bits 32bit
  • Kit Contents Eval Board P1022
  • Features Development System for QorIQ P1022
  • Product Range -
  • SVHC No SVHC (17-Dec-2015)
  •   Simulation Model (0.00B) EN
  • Application Note (526.89KB) EN
  • Availability

    Availability:  2

    Available until stock is exhausted


    • 2 in stock for same day shipping

    Price for: Each

    Minimum order quantity: 1

    Order multiple quantity: 1

    Price: $3,598.70 $3598.7

    Buy

    Price

    Quantity List Price
    1+ $3,598.70
     
     
    Low

    Legislation and Environmental


    Back to top

    Similar Products

    Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

    Back to top

    Customer Reviews


    Customer Q&A Exchange

    (There is 1 question : 1 answer on this product)

    Product Q&A

    Ask your questions. Share your answers.

     
     
    Browse Q&A
     
     
    Search Questions
    Need Product Support?
    If you need immediate technical support use Live Support or Contact Us.
    This space is yours...
    Use this space to Ask your peers product questions or Answer those questions posted by them.
    Details: 
    Please could you provide more information on P1022DS-PB Product ?
    2 years, 8 months ago
    by
    NewarkProductEnrichment01
    0points
    0out of 0found this question helpful.
    Was this helpful?(0)(0)

    Answers

    A: 
    Description:
    The P1022DS-PB is a P1022DS Integrated media and communications processor development system. The P1022/P1013 development system (P1022DS) is ideal for hardware and software development for embedded applications. It leverages the highly integrated QorIQ P1022 processor, a Freescale energy-efficient product solution and leading-edge external components. The high level of integration in the P1022 processor helps to lower system costs, improve performance and simplify board design. The P1022 processor supports dual e500 cores built on power architecture technology. A board support package (BSP) is pre-installed on the P1022DS. This BSP consists of a boot loader (u-boot) and a generic power architecture technology system based on the Linux kernel. The u-boot binary and the Linux kernel reside in the on-board flash memory with a file system pre-installed on the hard disk shipped in the P1022DS development system.

    Feature & Benefits:
    64bit dual-rank DDR3 DIMM with 8bit ECC support
    128MB NOR flash memory
    1GB 2K-block NAND flash memory
    16MB SPI ROM, 256 Bytes NVRAM
    Three PCI express interfaces
    Two independent SATA 2.0 controllers
    Two 10/100/1000Mbps PHY's using RGMII interfaces
    IEEE 1588 clock input from precision oscillator
    Linux 2.6.x kernel, cross compile and native
    GNU tool chain CodeWarriorUSB

    Applications: Industrial, Medical, wireless, Communications & Networking
    2 years, 7 months ago
    by
    NewarkProductEnrichment1
    0points
    0out of 0found this answer helpful.
    Was this helpful?(0)(0)
    1 of 1
    • 2015-06-11T15:21:26.012-05:00
    • bvseo_lps, prod_bvqa, vn_prr_5.6
    • cp-1, bvpage1
    • co_hasquestionsanswers
    • loc_en_US, sid_58T0245, prod, sort_default
    1 of 1

    Community

    Like to see information about this product from other customers?

     Read discussions, blogs, documents from our community members.

    Filters:

    Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.

    Associated Products


    Customers Also Bought