Low

NXP  P1022-RDK  Evaluation Board, Power Architecture, P1022, QorIQ, I2c Interface

Manufacturer:
NXP NXP
Manufacturer Part No:
P1022-RDK
Newark Part No.:
32T0127
Technical Datasheet:
See all Technical Docs
NXP P1022-RDK
NXP P1022-RDK
Video

The actual product may differ from image shown

Product Overview

The P1022-RDK is a QorIQ P1022 reference design kit, a cost effective hardware and software development platform for embedded applications. It brings together the Atlas-II-IQc processing module from iVeia and the highly integrated P1022 processor, a NXP energy efficient product solution built on power architecture technology. The high level of integration in the P1022 processor is designed to help lower system costs, improve performance and simplify board design.
  • Dual core power architecture e500 cores up to 1000MHz
  • 512MB 64bit DDR3-667 memory
  • 8MB SPI serial flash memory for boot loader
  • Bootable 4bit SD/MMC port
  • x4 PCI express slot (physical) supporting up x4 lane width
  • Two USB 2.0 ULPI PHYs (one host, one OTG)
  • SATA connector for optional HDD or SSD
  • Wolfson audio codec headphone out and microphone in
  • MicroSD port for booting and data storage
  • Standard 16pin JTAG header supporting power architecture technology

 

Product Information

Silicon Manufacturer:
NXP
Accessory Type:
Core Architecture:
Power Architecture
For Use With:
Core Sub-Architecture:
QorIQ
Silicon Core Number:
P89LPC952
Silicon Family Name:
QorIQ P1
No. of Bits:
32bit
Kit Contents:
Board, Guide, Software
Features:
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • Industrial
  • Medical
  • Communications & Networking

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.