Low

NXP  MW7IC2020NT1  RF Amplifier IC, 32.6 dB Gain, 1.8 GHz to 2.2 GHz, 32 V, 20 W, QFN-24

NXP MW7IC2020NT1
Manufacturer:
NXP NXP
Manufacturer Part No:
MW7IC2020NT1
Newark Part No.:
89T6281
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Frequency Min:
1.8GHz
Frequency Max:
2.2GHz
Gain:
32.6dB
Noise Figure Typ:
-
RF IC Case Style:
QFN
No. of Pins:
24Pins
Supply Voltage Min:
-
Supply Voltage Max:
-
Operating Temperature Min:
-
Operating Temperature Max:
150°C
Packaging:
Cut Tape
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
MSL 3 - 168 hours
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Associated Products

Similar Products