Low

FREESCALE SEMICONDUCTOR  MVF60NN151CMK50  MCU, 32BIT, CORTEX-A5, 500MHZ, BGA-364

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Architecture: ARM Cortex-A5
  • CPU Speed: 500MHz
  • Embedded Interface Type: CAN, ENET, I2C, SPI, UART, USB
  • MCU Case Style: MAPBGA
  • MSL: MSL 3 - 168 hours
  • No. of I/O's: 141
  • No. of Pins: 364
  • Packaging: Each
  • Program Memory Size: -
  • RAM Memory Size: 1.5MB
  • SVHC: No SVHC (16-Jun-2014)
  • Supply Voltage Max: 3.6V
  • Supply Voltage Min: 3V

Availability

Availability:

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Per the manufacturer, more stock expected week of 4/13/15


Substitutes

  • 96W1286 - FREESCALE SEMICONDUCTOR-MVF60NN151CMK50-MCU, 32BIT, CORTEX-A5, 500MHZ, BGA-364

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $20.09

Buy

Price

Quantity List Price
1 - 9 $20.09
10 - 24 $18.26
25 - 99 $16.89
100+ $15.52

FREESCALE SEMICONDUCTOR-MVF60NN151CMK50-MCU, 32BIT, CORTEX-A5, 500MHZ, BGA-364;MCU, 32BIT, CORTEX-A5, 500MHZ, BGA-364; Architecture:ARM Cortex-A5; Program Memory Size:-; RAM Memory Size:1.5MB; CPU Speed:500MHz; No. of I/O's:141; MCU Case Style:MAPBGA; No. of Pins:364; Embedded Interface Type:CAN, ENET, I2C, ;RoHS Compliant: Yes

Legislation and Environmental


Back to top

Related Videos


Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
96W1286
MVF60NN151CMK50

MVF60NN151CMK50

FREESCALE SEMICONDUCTOR

MCU, 32BIT, CORTEX-A5, 500MHZ, BGA-364

MCU, 32BIT, CORTEX-A5, 500MHZ, BGA-364; Architecture:ARM Cortex-A5; Program Memory Size:-; RAM Memory Size:1.5MB; CPU Speed:500MHz; No. of I/O's:141; MCU Case Style:MAPBGA; No. of Pins:364; Supply Voltage Min:3V; Packaging:Each ;RoHS Compliant: Yes

  Write a Review | Ask a Question

90

1+ $23.66 10+ $22.34 25+ $21.03 100+ $13.14

Buy
  • 90 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 3/30/15

Associated Products


Customers Also Bought