Low

NXP  MRFE6VP6300HR5  RF FET Transistor, 125 V, 100 mA, 300 W, 1.8 MHz, 600 MHz, NI-780

Manufacturer:
NXP NXP
Manufacturer Part No:
MRFE6VP6300HR5
Newark Part No.:
13T4413
Technical Datasheet:
See all Technical Docs
NXP MRFE6VP6300HR5
Video

The actual product may differ from image shown

 

Product Information

Drain Source Voltage Vds:
125V
Continuous Drain Current Id:
100mA
Power Dissipation Pd:
300W
Operating Frequency Min:
1.8MHz
Operating Frequency Max:
600MHz
RF Transistor Case:
NI-780
No. of Pins:
4Pins
Operating Temperature Max:
225°C
Product Range:
-
MSL:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
-
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.