NXP  MRFE6VP61K25HR5  RF FET Transistor, 125 V, 100 mA, 1.333 kW, 1.8 MHz, 600 MHz, NI-1230

NXP MRFE6VP61K25HR5

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 19T6330
  • Manufacturer Part No MRFE6VP61K25HR5

Product Overview


The MRFE6VP61K25HR5 is a 125V N-channel Enhancement Mode Lateral MOSFET designed for use in high VSWR industrial (including laser and plasma exciters), broadcast (analog and digital), aerospace and radio/land mobile applications.
  • Unmatched input and output allowing wide frequency range utilization
  • Device can be used single ended or in a push pull configuration
  • Qualified up to a maximum of 50VDD operation
  • Characterized from 30V to 50V for extended power range
  • Suitable for linear application with appropriate biasing
  • Integrated ESD protection with greater negative gate source voltage

Applications

Industrial; Defence, Military & Aerospace; Communications & Networking
Back to top

Product Information


  • Drain Source Voltage Vds 125V
  • Continuous Drain Current Id 100mA
  • Power Dissipation Pd 1.333kW
  • Operating Frequency Min 1.8MHz
  • Operating Frequency Max 600MHz
  • RF Transistor Case NI-1230
  • No. of Pins 4Pins
  • Operating Temperature Max 225°C
  • Transistor Type RF MOSFET
  • Noise Figure Typ 24 dB
  • MSL -
  • Operating Frequency Range 1.8MHz to 600MHz
  • SVHC No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  131/321
  •  132/321

  • Application Note (96.24KB) EN
  • Availability

    Availability:  46


    • 46 in stock for same day shipping
     
    Check stock and lead times
      More stock available week commencing 5/30/16

    Price for: Each (Supplied on Cut Tape)

    Minimum order quantity: 1

    Order multiple quantity: 1

    Price: $209.96 $209.96

    Buy

    Price

    Quantity List Price
    1+ $209.96
     
     
    Low

    Legislation and Environmental


    Back to top

    Similar Products

    Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

    Back to top

    Customer Reviews


    Customer Q&A Exchange

    Community

    Like to see information about this product from other customers?

     Read discussions, blogs, documents from our community members.

    Filters:

    Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.

    Substitutes


      Newark Part No. Manufacturer Part No Manufacturer / Description
    Avail Price Qty
    ascdsc ascdsc ascdsc ascdsc ascdsc
    Exact
    29X4272
    MRFE6VP61K25HR5

    MRFE6VP61K25HR5

    NXP

    RF FET Transistor, 125 V, 100 mA, 1.333 kW, 1.8 MHz, 600 MHz, NI-1230

    Availability:​ 0

    Price for: Each (Supplied on Full Reel)

    50+ $241.46

    Buy
      More stock available week commencing 5/30/16

    Not Normally Stocked

    Non-Cancelable / Non Returnable

    Suggested Substitutes
    19T6331
    MRFE6VP61K25HR6

    MRFE6VP61K25HR6

    NXP

    Wideband RF Power LDMOS Transistor, 1.8-600 MHz, 1250 W CW, 50 V

    Availability:​ 0

    Price for: Each (Supplied on Full Reel)

    150+ $241.46

    Buy
      More stock available week commencing 8/1/16

    Not Normally Stocked

    Non-Cancelable / Non Returnable

    Associated Products


    Customers Also Bought