NXP  MRFE6VP5600HR5  RF FET Transistor, 130 V, 100 mA, 1.667 kW, 1.8 MHz, 600 MHz, NI-1230

NXP MRFE6VP5600HR5

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 29X4271
  • Manufacturer Part No MRFE6VP5600HR5

Product Information


  • Drain Source Voltage Vds 130V
  • Continuous Drain Current Id 100mA
  • Power Dissipation Pd 1.667kW
  • Operating Frequency Min 1.8MHz
  • Operating Frequency Max 600MHz
  • RF Transistor Case NI-1230
  • No. of Pins 4Pins
  • Operating Temperature Max 225°C
  • Transistor Type RF MOSFET
  • Noise Figure Typ 25 dB
  • MSL -
  • SVHC No SVHC (17-Dec-2015)
  • Application Note (96.24KB) EN
  • Availability

    Availability:  0

      More stock available week commencing 9/19/16

    Non-Cancelable / Non Returnable

    Price for: Each (Supplied on Full Reel)

    Minimum order quantity: 50

    Order multiple quantity: 50

    Price: $156.63 $156.63

    Buy

    Price

    Quantity List Price
    50+ $156.63
     
     
    Low

    Legislation and Environmental


    Back to top

    Similar Products

    Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

    Customer Reviews


    Customer Q&A Exchange

    Community

    Like to see information about this product from other customers?

     Read discussions, blogs, documents from our community members.

    Filters:

    Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.

    Substitutes


      Newark Part No. Manufacturer Part No Manufacturer / Description
    Avail Price Qty
    ascdsc ascdsc ascdsc ascdsc ascdsc
    Exact
    24T5453
    MRFE6VP5600HR5

    MRFE6VP5600HR5

    NXP

    RF FET Transistor, 130 V, 100 mA, 1.667 kW, 1.8 MHz, 600 MHz, NI-1230

    Availability:​ 34  

    Price for: Each (Supplied on Cut Tape)

    1+ $193.41 10+ $189.32 25+ $177.06 50+ $156.63

    Buy

    see cut-off times

    More stock available week commencing 6/6/16

    Associated Products


    Customers Also Bought