Low

NXP  MRF6VP41KHR7  RF FET Transistor, 110 V, 100 µA, 1.333 kW, 10 MHz, 500 MHz, NI-1230

NXP MRF6VP41KHR7
Technical Data Sheet (1.26MB) EN See all Technical Docs

The actual product may differ from image shown

 

Product Information

Drain Source Voltage Vds:
110V
Continuous Drain Current Id:
100µA
Power Dissipation Pd:
1.333kW
Operating Frequency Min:
10MHz
Operating Frequency Max:
500MHz
RF Transistor Case:
NI-1230
No. of Pins:
4Pins
Operating Temperature Max:
225°C
Product Range:
-
MSL:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
-
RoHS Compliant:
Yes
Authorized Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.