Low

FREESCALE SEMICONDUCTOR  MRF6V4300NBR5  RF MOSFET, N CHANNEL, 110V, TO-272, FULL REEL

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Continuous Drain Current Id: -
  • Drain Source Voltage Vds: 110V
  • MSL: MSL 3 - 168 hours
  • No. of Pins: 4
  • Operating Frequency Max: 600MHz
  • Operating Frequency Min: 10MHz
  • Operating Frequency Range: 10MHz to 600MHz
  • Operating Temperature Max: 225°C
  • Power Dissipation Pd: -
  • RF Transistor Case: TO-272
  • SVHC: No SVHC (16-Jun-2014)
  • Transistor Type: RF MOSFET

Availability

Availability:  0

    Per the manufacturer, more stock expected week of 6/15/15

Non-Cancelable / Non Returnable

Price for: Tape & Reel Full 1

Minimum order quantity: 50

Order multiple quantity: 50

Price: $62.54

Buy

Price

Quantity List Price
50+ $62.54

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought