Low

NXP  MRF6V2300NR1  RF FET Transistor, 110 V, 2.5 mA, 300 W, 10 MHz, 600 MHz, TO-270

NXP MRF6V2300NR1
Technical Data Sheet (1.16MB) EN See all Technical Docs

The actual product may differ from image shown

 

Product Information

Drain Source Voltage Vds:
110V
Continuous Drain Current Id:
2.5mA
Power Dissipation Pd:
300W
Operating Frequency Min:
10MHz
Operating Frequency Max:
600MHz
RF Transistor Case:
TO-270
No. of Pins:
4Pins
Operating Temperature Max:
150°C
Product Range:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
RoHS Compliant:
Yes
Authorized Distributor

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.