Low

NXP  MRF1550NT1  RF FET Transistor, 40 V, 12 A, 165 W, 135 MHz, 175 MHz, TO-272

NXP MRF1550NT1
Manufacturer:
NXP NXP
Manufacturer Part No:
MRF1550NT1
Newark Part No.:
29X4275
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Information

Drain Source Voltage Vds:
40V
Continuous Drain Current Id:
12A
Power Dissipation Pd:
165W
Operating Frequency Min:
135MHz
Operating Frequency Max:
175MHz
RF Transistor Case:
TO-272
No. of Pins:
6Pins
Operating Temperature Max:
200°C
Product Range:
-
MSL:
MSL 3 - 168 hours
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Y-Ex
Authorized Distributor

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.